XC6901D501MR-G
Linear Regulator Neg 5V 0.2A 5-Pin SOT-25 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6901D501MR-G
Secondary Manufacturer Part#: XC6901D501MR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 % | ||
| SOT-25 | ||
| Surface Mount | ||
| -12.4 V | ||
| -2.4 V | ||
| 2.4 to 12.4 V | ||
| 166.67 °C/W | ||
| Tin | ||
| 60 mV | ||
| 260 °C | ||
| 600 mW | ||
| 0.2 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| 200mA | ||
| Fixed | ||
| 5 V | ||
| -5V | ||
| 5SOT-25 | ||
| 5 | ||
| Negative | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 5V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-25 | ||
| 78@20mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |