PDP SEO Portlet

XC6804A2E14R-G

Linear Charger IC Li-Ion/Li-Pol 800mA 4.2V 6-Pin USP-EL T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6804A2E14R-G
Secondary Manufacturer Part#: XC6804A2E14R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6804 is a Constant-Voltage (CV) and Constant-Current (CC) type charging IC for linear charging of single-cell Li-ion batteries and Li-polymer batteries. The basic charging cycle consists of trickle charge mode followed by main charge mode. This IC supports temperature control based on JEITA, making it possible to safely charge Li-ion batteries and Li-polymer batteries by controlling the CV charge voltage and CC charge current according to the temperature. By connecting a resistor to the charge status output pin, it is possible to check the charge condition via the charge status output (CSO) pin voltage. The IC is housed in the small SOP-8FD or USP-6EL package with high heat dissipation, and a charge circuit can be configured using a minimum of external components.

  • JEITA conforming Thermistor Detect Function Built-in
  • Operating Voltage Range : 4.5V ~ 6V
  • Supply Current : TYP. 100µA
  • CC Charge Current : 200mA ~ 800mA Can be set by external resistance
  • CV Charge Voltage : 4.2V, 4.05V (at high temperature) Internally fixed
  • Protection Circuit : Thermistor detection function Safety timer function UVLO (Under Voltage Lockout) Thermal shutdown (Auto recovery) Dropout voltage monitor function Charging over-voltage monitor function Charging over-current monitor function Recharge function (XC6804xxE)
  • Operating Ambient Temperature : -40°C ~ +85°C
  • Packages : SOP-8FD, USP-6EL
  • Environmentally Friendly : EU RoHS Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion, Li-Pol, Li-Pol
800 mA
4.2 V
6 V
260 °C
Surface Mount
MSL 1 - Unlimited
1
6
-40 to 85 °C
85 °C
-40 °C
6USP-EL
6
1.8 x 2 x 0.4(Max) mm
Industrial
USP-EL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.73143
6000+
$0.69189
12000+
$0.67368
24000+
$0.65641
48000+
$0.64