XC6803A4D14R-G
Battery Charger, Li-Ion, Li-Pol, 6 V, 4.2 V, 280 mA, USP, 6 Pins, 1 Cell, -40 °C, 85 °C
Manufacturer:Torex
Product Category:
ICs, Battery Management ICs, Battery Charger ICs
Avnet Manufacturer Part #: XC6803A4D14R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.2 V | ||
| Li-Ion, Li-Pol | ||
| 280 mA | ||
| USP | ||
| Surface Mount | ||
| 6 V | ||
| 1 Cell | ||
| 6 Pins | ||
| 85 °C | ||
| -40 °C | ||
| XC6803 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |