PDP SEO Portlet

XC6802A42X4R-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6802A42X4R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Ion
500 mA
null
Surface Mount
6 MV
1 Cells
null
85 °C
-40 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00