PDP SEO Portlet

XC6801A421MR-G

Battery Charger IC Li-Ion/Li-Pol 500mA 4.2V 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6801A421MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating voltage Range: 4.25V-6.0V
  • Charge current (externally set): 100mA (MAX.)@LIM pin= 500mA (MAX.)@LIM pin= H
  • Charge Termination voltage: 4.2V ±0.7%
  • Trickle Charge voltage: 2.9V ±3%
  • Supply current (Stand-by): 12µA (TYP.)
  • Operating Ambient Temperature: -40°Cto 85°C
  • Packages: SOT-89-5, SOT-25, USP-6C
  • Constant-current /constant-voltage operation with thermal shutdown
  • Automatic recharge
  • Charge status output pin
  • Soft-start function (Inrush limit current )
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
4.2 V
Li-Pol
500 mA
null
Surface Mount
6 MV
1 Cells
null
85 °C
-40 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.8316
3000+
$0.8316
6000+
$0.8274
12000+
$0.8232
24000+
$0.819
48000+
$0.8148
SubTotal:
$2,494.80