PDP SEO Portlet

XC6702DA01ER-G

LDO Regulator Pos 10V 0.3A 6-Pin USP-C T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6702DA01ER-G
Secondary Manufacturer Part#: XC6702DA01ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1
36 V
4.5 V
4.5 to 36 V
Gold or Silver over Nickel
0.03 %/V
130 mV
260 °C
0.44@100mA V
0.08 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 105 °C
105 °C
-40 °C
0.3 A
Fixed
10 V
6USP-C
6
Positive
2 x 1.8 x 0.6
10V 300mA LDO Voltage Regulators
Extended Industrial
USP-C
0.35@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.51286
6000+
$0.48514
12000+
$0.47237
24000+
$0.46026
48000+
$0.44875