PDP SEO Portlet

XC6702D331QR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6702D331QR-G
Secondary Manufacturer Part#: XC6702D331QR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
36 V
4.5 V
4.5 to 36 V
0.03 %/V
85 mV
260 °C
1200@100mA mV
300 mW
80 uA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 105 °C
105 °C
-40 °C
300 mA
Fixed
3.3 V
8SOP
8
Positive
4.9 x 3.9 x 1.45 mm
3.3V 300mA LDO Voltage Regulators
Extended Industrial
SOP
430@100mA mV
40 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.54886
2000+
$0.54608
4000+
$0.54331
8000+
$0.54054
16000+
$0.53777