XC6701D362FR-G
LDO Regulator Pos 3.6V 0.15A 3-Pin SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.
- Max output current: More than 150mA (200mA limit) (Vin= Vout+3.0V)
- Dropout voltage: 300mV@Iout= 20mA
- Input voltage Range: 2.0V-28.0V
- Output voltage Range: 1.8V-18.0V (0.1V increments)
- High Accuracy: ±2%
- Low Power Consumption: 50µA (Vout= 5.0V)
- Stand-by current: Less than 0.1µA
- High Ripple Rejection: 50dB@1kHz
- Operating Ambient Temperature: -40°C to 85°C
- Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
- Packages: SOT-25, SOT-89, SOT-89-5,USP-6C, SOT-223, TO-252
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 | ||
| 28 V | ||
| 2 V | ||
| 2 to 28 V | ||
| Tin | ||
| 0.3 %/V | ||
| 90 mV | ||
| 260 °C | ||
| 0.105 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 3.6 V | ||
| 3SOT-223 | ||
| 3 | ||
| Positive | ||
| 6.6 x 3.5 x 1.68 | ||
| 3.6V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-223 | ||
| 1.3@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |