PDP SEO Portlet

XC6701D332JR-G

LDO Regulator Pos 3.3V 0.15A 3-Pin TO-252 Embossed T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6701D332JR-G
Secondary Manufacturer Part#: XC6701D332JR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.

  • Max output current: More than 150mA (200mA limit) (Vin= Vout+3.0V)
  • Dropout voltage: 300mV@Iout= 20mA
  • Input voltage Range: 2.0V-28.0V
  • Output voltage Range: 1.8V-18.0V (0.1V increments)
  • High Accuracy: ±2%
  • Low Power Consumption: 50µA (Vout= 5.0V)
  • Stand-by current: Less than 0.1µA
  • High Ripple Rejection: 50dB@1kHz
  • Operating Ambient Temperature: -40°C to 85°C
  • Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
  • Packages: SOT-25, SOT-89, SOT-89-5,USP-6C, SOT-223, TO-252
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
2 %
28 V
2 V
2 to 28 V
0.3 %/V
275 mV
260
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3.3 V
3TO-252
3
Positive
6.35 x 6.25 x 2.27(Max)
3.3V 150mA Voltage Regulators
Industrial
TO-252
0.13@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.70132
5000+
$0.69777
10000+
$0.69423
20000+
$0.69069
40000+
$0.68715