PDP SEO Portlet

XC6603A181ER-G

LDO Regulator Pos 1.8V 1A 6-Pin USP-C T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6603A181ER-G
Secondary Manufacturer Part#: XC6603A181ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6603 series is a low voltage input (0.5V) operation and provides high accuracy ±15mV / ±20mV and can supply large current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require high current in low input/output voltages and consists of a N-ch driver transistor, a voltage reference, an error amplifier, a current limiter, a foldback circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, a soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.1V increments within a range of 0.5V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The inrush current (IRUSH) from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. Soft-start time can be adjustable with connecting a capacitor to the SS pin. The inrush current conflicts with the soft-start time, therefore if soft-start is set longer, the inrush current is decreased. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal switch. As a result the VOUT pin quickly returns to the VSS level.The CE pull-down function keeps the IC to be in stand-by mode even if the CE pin is left open.

  • Maximum output current: 1A (1.3A Limit)
  • ON Resistance: 0.15?@Vbias= 3.6V, Vout= 1.2V
  • Bias voltage Range: 2.5V-6.0V
  • Input voltage Range: 0.5V-3.0V Output voltage Range: 0.5V-1.8V (0.1V increments)Output voltage Accuracy: ±0.015V@V<1.2V ±0.020V@Vout?1.2V
  • Ripple Rejection: 60dB@f= 1kHz (VbiasPSRR)75dB@f= 1kHz (Vin PSRR)Low Power Consumption: 100µA (Vbias), 6.5µA (Vin)@Vout= 1.2VStand-by current: 0.01µA (Vbias), 0.01µA (Vin)Under-voltage Lockout: 1.8V (Vbias), 0.4V (Vin)Thermal Shutdown: 150°C@detect, 125°C@release Protection Circuit: Fold back current Limit, TSD, UVLO Function: Adjustable Soft-start time with an external component CE Pull-Down (Active High)CL Auto Discharge Output Capacitor: Ceramic Capacitor Compatible (2.2µF)Operating Ambient Temperature: -40°C to 85°CPackages: USP-6C, SOT-26W
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
3 V
500 mV
0.5 to 3 V
Gold or Silver over Nickel
0.1 %/V
68 mV
260 °C
0.213@1A V
0.143 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
1 A
Fixed
1.8 V
6USP-C
6
Positive
1.8 x 2 x 0.6(Max) mm
1.8V 1A LDO Voltage Regulators
Industrial
USP-C
0.146@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.57571
6000+
$0.55256
12000+
$0.54976
24000+
$0.54696
48000+
$0.54415