XC6602B1210R-G
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6602B1210R-G
Secondary Manufacturer Part#: XC6602B1210R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 V | ||
| 500 mV | ||
| 0.5 to 3 V | ||
| Tin-Silver-Copper | ||
| 0.1 %/V | ||
| 26 mV | ||
| 260 °C | ||
| 169@1A mV | ||
| 750 mW | ||
| 143 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 1.2 V | ||
| 5WLP-02 | ||
| 5 | ||
| Positive | ||
| 0.88 x 1.25 x 0.23 mm | ||
| 1.2V 1A LDO Voltage Regulators | ||
| Industrial | ||
| 100@1A mV | ||
| 100 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |