PDP SEO Portlet

XC6602A121ER-G

LDO Regulator Pos 1.2V 1A 6-Pin USP-C EP Embossed T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6602A121ER-G
Secondary Manufacturer Part#: XC6602A121ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6602 series is a low voltage input (0.5V) operation and provides high accuracy ±15mV/±20mV and can supply large current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require high current in low input/output voltages and consists of a Nch driver transistor, a voltage reference, an error amplifier, a current limiter, a fold-back circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, a soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.1V increments within a range of 0.5V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The inrush current (IRUSH) from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. The soft-start time is optimized internally.

The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal switch. As a result the VOUT pin quickly returns to the VSS level.The CE pull-down function keeps the IC to be in stand-by mode even if the CE pin is left open.

  • Maximum output current: 1A (1.3A Limit)
  • ON Resistance: 0.15?@Vbias= 3.6V,Vout= 1.2V
  • Bias voltage Range: 2.5V-6.0V
  • Input voltage Range: 0.5V-3.0V
  • Output voltage Range: 0.5V-1.8V (0.1V increments)
  • Output voltage Accuracy ±0.015V@Vout<1.2V ±0.020@Vout?1.2V
  • Ripple Rejection: 60dB@f= 1kHz (VbiasPSRR) 75dB@f= 1kHz(Vin PSRR)
  • Low Power Consumption: 100µA (Vbias), 6.5µA(Vin)@Vout= 1.2V
  • Stand-by current: 0.01µA (Vbias), 0.01µA (Vin)
  • Under-voltage Lockout: 1.8V (Vbias), 0.4V (Vin)
  • Thermal Shutdown: 150°C@detect, 125°C@release
  • Protection Circuit: Fold-back current Limit, TSD, UVLO
  • Function Built-in Soft-start CE Pull-Down (Active High)CL Auto Discharge
  • Operating Ambient Temperature: -40°C to 85°C
  • Output Capacitor: Ceramic Capacitor Compatible (2.2µF)
  • Packages: USP-6C, SOT-26W, SOT-89-5,WLP-5-02
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
3 V
500 mV
0.5 to 3 V
Gold or Silver over Nickel
0.1 %/V
68 mV
260
0.139@1A V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
1 A
Fixed
1.2 V
6USP-C EP
6
Positive
1.8 x 2 x 0.6(Max)
1.2V 1A LDO Voltage Regulators
Industrial
USP-C EP
0.082@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5
6000+
$0.47297
12000+
$0.46053
24000+
$0.44872
48000+
$0.4375