XC6601A07BER-G
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6601A07BER-G
Secondary Manufacturer Part#: XC6601A07BER-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 V | ||
| 1 V | ||
| 1 to 3 V | ||
| Gold over Nickel | ||
| 0.1 %/V | ||
| 17 mV | ||
| 260 °C | ||
| 300@400mA mV | ||
| 1 W | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 400 mA | ||
| Fixed | ||
| 0.7 V | ||
| 6USP-C | ||
| 6 | ||
| Positive | ||
| 2 x 1.8 x 0.6 mm | ||
| 750mV 400mA LDO Voltage Regulators | ||
| Industrial | ||
| USP-C | ||
| 189@400mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |