PDP SEO Portlet

XC6505B601ER-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6505B601ER-G
Secondary Manufacturer Part#: XC6505B601ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
10.5 V
1.7 V
1.7 to 10.5 V
Gold or Silver over Nickel
0.2 %/V
40 mV
260 °C
0.18@100mA V
0.01 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 105 °C
105 °C
-40 °C
0.2 A
Fixed
6 V
6USP-C
6
Positive
1.8 x 2 x 0.6 mm
6V 200mA LDO Voltage Regulators
Extended Industrial
USP-C
0.13@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38
6000+
$0.35946
12000+
$0.35
24000+
$0.34103
48000+
$0.3325