PDP SEO Portlet

XC6505B501MR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6505B501MR-G
Secondary Manufacturer Part#: XC6505B501MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1
10.5 V
1.7 V
1.7 to 10.5 V
Tin
0.2 %/V
40 mV
260 °C
0.185@100mA V
0.008 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 105 °C
105 °C
-40 °C
0.2 A
Fixed
5 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
5V 200mA LDO Voltage Regulators
Extended Industrial
SOT-25
0.14@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39
6000+
$0.36892
12000+
$0.35921
24000+
$0.35
48000+
$0.34125