PDP SEO Portlet

XC6505B251MR-G

LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6505B251MR-G
Secondary Manufacturer Part#: XC6505B251MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6505 series is a low power consumption such as 5.5µA, the IC is a high speed CMOS LDO regulator that features high accurate, low noise, high ripple rejection, and low dropout. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit and a thermal shutdown circuit.

The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature detection level.

  • Maximum output current: 200mA
  • Input voltage: 1.7V-10.5V
  • Output voltage: 1.5V-8.0V (0.1V increments)
  • Accuracy ±1.0% (2.0V-8.0V) ±20mV (1.5V-1.9V)
  • Temperature Stability: ±30ppm/°C
  • Dropout voltage: 190mV@ Vout= 3.3V, Iout = 100mA
  • Low Power Consumption: 5.5µA (TYP.)
  • Chip Enable(CE)Active High0.1µA (Stand-by)
  • High Ripple Rejection: 60dB@1kHz
  • Protection current Limiter (300mA, TYP.)Short circuit protection (110mA, TYP.)Thermal Shutdown
  • Operating Ambient Temperature: -40to105°C
  • Packages: USP-6C, SOT-25, SOT-89-5
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
1 %
10.5 V
1.7 V
1.7 to 10.5 V
Tin
0.2 %/V
40 mV
260
0.28@100mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 105 °C
105 °C
-40 °C
0.2 A
Fixed
2.5 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
2.5V 200mA LDO Voltage Regulators
Extended Industrial
SOT-25
0.22@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39798
6000+
$0.39597
12000+
$0.39396
24000+
$0.39195
48000+
$0.38994