XC6504A5017R-G
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6504A5017R-G
Secondary Manufacturer Part#: XC6504A5017R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 1.4 V | ||
| 1.4 to 6 V | ||
| Gold or Silver over Nickel | ||
| 0.19 %/V | ||
| 50 mV | ||
| 260 °C | ||
| 0.43@150mA V | ||
| 100 mW | ||
| 1.8 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 150 | ||
| Fixed | ||
| 5 V | ||
| 4USPN-B02 | ||
| 4 | ||
| Positive | ||
| 0.75 x 0.95 x 0.38 mm | ||
| 5V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| USPN-B02 | ||
| 0.32@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |