PDP SEO Portlet

XC6504A2819R-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6504A2819R-G
Secondary Manufacturer Part#: XC6504A2819R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
USPQ
Surface Mount
6 V
1.4 V
1.4 to 6 V
Gold or Silver over Nickel
0.19 %/V
50 mV
260 °C
0.0015 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
150mA
Fixed
2.8 V
2.8V
4USPQ-B0
4
Positive
1 x 1 x 0.6(Max) mm
2.8V 150mA LDO Voltage Regulators
Industrial
0.54@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16429
6000+
$0.1554
12000+
$0.15132
24000+
$0.14744
48000+
$0.14375