PDP SEO Portlet

XC6504A231NR-G

LDO Regulator Pos 2.3V 0.15A 4-Pin SSOT-24 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6504A231NR-G
Secondary Manufacturer Part#: XC6504A231NR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6504 series is a highly accurate CMOS voltage regulator that achieves very low supply current operation of 0.6µA. Even output current is 1µA (when light load), the XC6504 can provide high accurate outputs, which is ideally suited for the applications to draw less output current. The usage of super small package USPN-4B02 (0.75 x 0.95mm) and the advantage of capacitor-less stable operation can contribute the board space saving outstandingly. The IC consists of a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit.

The device is compatible with a low ESR ceramic output capacitor C Output voltage is fixed internally by laser trimming technology and can be selectable in 0.1V increments within the range of 1.1V to 5.0V. The CE function enables the device to be put into standby mode by inputting a low level signal to the CE pin thereby reducing current consumption to less than 0.1µA. In the standby mode, if a CL. Moreover, the device can provide stable output even without a CL output capacitor because of the excellent internal phase compensation.Output voltage is fixed internally by laser trimming technology and can be selectable in 0.1V increments within the range of 1.1V to 5.0V.The CE function enables the device to be put into standby mode by inputting a low level signal to the CE pin thereby reducing current consumption to less than 0.1µA. In the standby mode, if a CL output capacitor is used, the electric charge stored at CL can be discharged via the internal switch and as a result, the VOUT pin quickly returns to the VSS level.

Technical Attributes

Find Similar Parts

Description Value
1 %
SSOT-24
Surface Mount
6 V
1.4 V
1.4 to 6 V
0.19 %/V
50 mV
260
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
150mA
Fixed
2.3 V
2.3V
4SSOT-24
4
Positive
2 x 1.25 x 0.9
2.3V 150mA LDO Voltage Regulators
Industrial
SSOT-24
0.75@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.20097
6000+
$0.19996
12000+
$0.19894
24000+
$0.19792
48000+
$0.19691