PDP SEO Portlet

XC6504A2017R-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6504A2017R-G
Secondary Manufacturer Part#: XC6504A2017R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
USPN
Surface Mount
6 V
1.4 V
1.4 to 6 V
Gold over Nickel
0.19 %/V
50 mV
260 °C
0.0015 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
150mA
Fixed
2 V
2V
4USPN-B02
4
Positive
0.95 x 0.75 x 0.38 mm
2V 150mA LDO Voltage Regulators
Industrial
USPN-B02
0.86@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.19571
10000+
$0.19163
20000+
$0.19066
40000+
$0.18969
80000+
$0.18871