PDP SEO Portlet

XC6504A181MR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6504A181MR-G
Secondary Manufacturer Part#: XC6504A181MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Surface Mount
6 V
1.4 V
1.4 to 6 V
Tin
0.13 %/V
50 mV
260 °C
0.0013 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
150mA
Fixed
1.8 V
1.8V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
1.8V 150mA LDO Voltage Regulators
Industrial
SOT-25
0.99@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19571
6000+
$0.18514
12000+
$0.18026
24000+
$0.17564
48000+
$0.17125