XC6503D331GR-G
Low Dropout Regulator Positive 3.3V 0.5A 4-Pin USP T/R
- RoHS 10 Compliant
- Tariff Charges
The XC6503 series is a 500mA high speed CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. The devices are available in fixed output voltage from 1.2V to 5.0V in 0.05V increments. The CL capacitor-less is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. It results in saving board design space. The current limit fold-back circuit and thermal shutdown circuit work as protection circuit. The XC6503P is a 3-Terminal regulator and the XC6503D has a chip enable function, which enables the entire circuit to be turned off by a low level input signal to the CE pin. When a CL capacitor is used, the IC can discharge the electric charge stored at the output capacitor through the internal switch while in standby state, and as a result the VOUT quickly returns to the VSS level. .
- Input voltage Range: 1.7V-6.0V
- Output voltage Range: 1.2V-5.0V (0.05V increments)
- Output Accuracy ±1.0% (2.0V-5.0V) ±20mV (1.2V-1.95V)
- Temperature Stability: ±30ppm/°C
- Maximum output current: 500mA
- Temperature Stability: ±30ppm/°C
- Dropout voltage: 190mV@Vout= 2.8V, Iout = 300mA
- Low Power Consumption: 15µA (TYP.), 0.1µA (in standby)
- High PSRR: 55dB@1kHz, Vout= 2.8V
- Protection current current Limiter (630mA TYP.)Short-circuit Protection Thermal Shutdown
- CL Capacitor-Less: Internal Phase Compensation
- Operating Ambient Temperature: -40°C to 85°C
- Packages: USP-4, SOT-25, SOT-89-5 (XC6503D) SOT-89 (XC6503P)
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 1.7 V | ||
| 1.7 to 6 V | ||
| 0.2 %/V | ||
| 50 mV | ||
| 260 °C | ||
| 0.23@300mA V | ||
| 0.03 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.5 A | ||
| Fixed | ||
| 3.3 V | ||
| 4USP | ||
| 4 | ||
| Positive | ||
| 1.2 x 1.6 x 0.6(Max) mm | ||
| 3.3V 500mA LDO Voltage Regulators | ||
| Industrial | ||
| USP | ||
| 0.17@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |