PDP SEO Portlet

XC6503D121GR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6503D121GR-G
Secondary Manufacturer Part#: XC6503D121GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
1.7 V
1.7 to 6 V
0.25 %/V
50 mV
260 °C
0.66@300mA V
0.03 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
1.2 V
4USP
4
Positive
1.2 x 1.6 x 0.6 mm
1.2V 500mA LDO Voltage Regulators
Industrial
USP
0.555@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.30857
6000+
$0.29189
12000+
$0.28421
24000+
$0.27692
48000+
$0.27