XC6501B3020R-G
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6501B3020R-G
Secondary Manufacturer Part#: XC6501B3020R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.4 V | ||
| 1.4 to 6 V | ||
| Tin-Silver-Copper | ||
| 0.2 %/V | ||
| 45 mV | ||
| 260 °C | ||
| 360@100mA mV | ||
| 660 mW | ||
| 20 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 | ||
| Fixed | ||
| 3 V | ||
| 4WLP-01 | ||
| 4 | ||
| Positive | ||
| 0.7 x 0.7 x 0.125 mm | ||
| 3V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| WLP | ||
| 150@100mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |