XC6501B2520R-G
LDO Regulator Pos 2.5V 0.2A 4-Pin WLP-01 T/R
- RoHS 10 Compliant
- Tariff Charges
The XC6501 series is a high speed, low noise CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. This is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. The series consists of a reference voltage source, driver transistor, error amplifier, current limit circuit, and phase compensation circuit. The CE function enables the circuit to be put into stand-by mode by inputting a low level signal to the CE pin thereby reducing current consumption from an already low 13µA (in operation) to less than 0.1µA. In the stand-by mode, if a CL capacitor is used, the electric charge stored at CL can be discharged via the internal auto-discharge switch and as a result, the VOUT pin quickly returns to the VSS level. The current limit fold-back circuit operates as a short circuit protection and a current limiter function for the output pin.
- Maximum output current: 200mA
- Operating voltage Range: 1.4-6.0V
- Output voltage Range: 1.2-5.0V
- Output voltage Accuracy: ±1%or ±0.02V
- Dropout voltage: 150mV@Iout= 100mA, Vout= 2.8V
- Low Power Supply: 13µA@Vout= 2.8V
- Stand-by current: Less than 0.1µA
- Ripple Rejection: 50dB@f= 1kHz,Vout= 2.8V
- Protection Circuits current limit (300mA, TYP.) Short circuit protection
- Output capacitor is not required Internal phase compensation CL High Speed Auto Discharge
- Operating Ambient Temperature: -40°C to 85°C
- Packages: SOT-25, SSOT-24, USP-4, USPN-4, USP-3, WLP-4-01
- Environmentally Friendly: EU Rohs Compliant, Pb Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.4 V | ||
| 1.4 to 6 V | ||
| Tin-Silver-Copper | ||
| 0.2 %/V | ||
| 45 mV | ||
| 260 °C | ||
| 0.38@100mA V | ||
| 0.019 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 2.5 V | ||
| 4WLP-01 | ||
| 4 | ||
| Positive | ||
| 0.7 x 0.7 x 0.125 mm | ||
| 2.5V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| WLP | ||
| 0.21@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |