XC6501A281MR-G
LDO Regulator Pos 2.8V 0.2A 5-Pin SOT-25 T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6501A281MR-G
Secondary Manufacturer Part#: XC6501A281MR-G
- RoHS 10 Compliant
- Tariff Charges
The XC651 series are step-up DC/DC converter and multi voltage detector IC s. CMOS processes and laser trimming technology provide high accuracy and low power consumption.
The XC651 comprises of a PFM controlled step-up DC/DC converter, a voltage detector with 4 x 5 level window comparators built-in, plus 2 other voltage detectors. The step-up DC/DC converter's EN pin provides power consumption savings when the step-up operations are not operating . The series is available in a small TSSOP-16 package.
- Independent power supply for each built-in block:
- Each of the following built-in blocks is operated by a separate power supply:
- PFM controlled, step-up DC/DC converter ( PFM DC/DC )
- 5 level window comparator ( MWVD )
- Negative Logic: XC651A3 Series
- Positive Logic: XC651A4 Series
- Voltage detector 1 with built-in delay circuit ( VD1 )
- Voltage detector 2 ( VD2 )
- Highly accurate set-up voltage:
- PFM controlled, step-up DC/DC converter: set-up voltage accuracy ±2.5%
- 5 level window comparator: set-up voltage accuracy ±2%
- Voltage detectors 1, 2: set-up voltage accuracy ±2%
- Set-up voltage range:
- PFM controlled, step-up DC/DC converter: 2.0V to 3.0V ( selectable in 0.1V steps)
- 5 level window comparator: 1.1V to 2.5V ( selectable in 0.1V steps )
- Voltage detectors 1, 2: 0.9V to 3.0V ( selectable in 0.1V steps )
- Operational voltage range:
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 1.4 V | ||
| 1.4 to 6 V | ||
| 0.2 %/V | ||
| 45 mV | ||
| 0.36@100mA V | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 2.8 V | ||
| 5SOT-25 | ||
| T/R | ||
| Positive | ||
| 2.8V 200mA LDO Voltage Regulators | ||
| Industrial | ||
| 0.15@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |