PDP SEO Portlet

XC6501A1820R-G

LDO Regulator Pos 1.8V 0.2A 4-Pin WLP-01 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6501A1820R-G
Secondary Manufacturer Part#: XC6501A1820R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6501 series is a high speed, low noise CMOS LDO regulator that can provide stable output voltages even without a load capacitor CL. This is possible because phase compensation is carried out internally unlike other LDOs where it is done externally. The series consists of a reference voltage source, driver transistor, error amplifier, current limit circuit, and phase compensation circuit. The CE function enables the circuit to be put into stand-by mode by inputting a low level signal to the CE pin thereby reducing current consumption from an already low 13µA (in operation) to less than 0.1µA. In the stand-by mode, if a CL capacitor is used, the electric charge stored at CL can be discharged via the internal auto-discharge switch and as a result, the VOUT pin quickly returns to the VSS level. The current limit fold-back circuit operates as a short circuit protection and a current limiter function for the output pin.

  • Maximum output current: 200mA
  • Operating voltage Range: 1.4-6.0V
  • Output voltage Range: 1.2-5.0V
  • Output voltage Accuracy: ±1%or ±0.02V
  • Dropout voltage: 150mV@Iout= 100mA, Vout= 2.8V
  • Low Power Supply: 13µA@Vout= 2.8V
  • Stand-by current: Less than 0.1µA
  • Ripple Rejection: 50dB@f= 1kHz,Vout= 2.8V
  • Protection Circuits current limit (300mA, TYP.) Short circuit protection
  • Output capacitor is not required Internal phase compensation CL High Speed Auto Discharge
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: SOT-25, SSOT-24, USP-4, USPN-4, USP-3, WLP-4-01
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.4 V
1.4 to 6 V
Tin-Silver-Copper
0.2 %/V
45 mV
260 °C
0.47@100mA V
0.018 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
1.8 V
4WLP-01
4
Positive
0.7 x 0.7 x 0.125 mm
1.8V 200mA LDO Voltage Regulators
Industrial
WLP
0.23@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.25156
10000+
$0.25029
20000+
$0.24902
40000+
$0.24775
80000+
$0.24648