XC62FP5002PR-G
Standard Regulator Pos 5V 0.25A 3-Pin SOT-89 Embossed T/R
Click image to enlarge
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC62FP5002PR-G
Secondary Manufacturer Part#: XC62FP5002PR-G
- RoHS 10 Compliant
- Tariff Charges
The XC62FP series is a group of positive voltage output, three-pin regulators, that provide a high current even when the input/output voltage differential is small. Low power consumption and high accuracy is achieved through CMOS and laser trimming technologies.
The XC62FP consists of a high-precision voltage reference, an error amplification circuit, and a current limited output driver. Transient response to load variations have improved in comparison to the existing series.SOT-23 (150mW), SOT-89 (500mW) and TO-92 (300mW) packages are available.
- Maximum output current: 250mA (within max. power dissipation, Vout = 5.0V)
- Output voltage Range 2.0V-6.0V in 0.1V increments(1.5V-1.9V for custom products)
- Highly Accurate Output voltage ±2%( ±1% for semi-custom products)
- Low Power Consumption: Typ. 2.0µA@Vout= 5.0V
- Output voltage Temperature Characteristics: Typ. ±100ppm/°Input Stability: Typ. 0.2%/V
- Small Input-Output Differential: Iout = 100mA@Vout = 5.0V with a 0.12V differential
- Ultra Small Packages: SOT-23 (150mW) mini-mold, SOT-89 (500mW) mini-power mold, TO-92 (300mW).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 10 V | ||
| 6 V | ||
| 6 to 10 V | ||
| 80 mV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 5 V | ||
| 3SOT-89 | ||
| 3 | ||
| Positive | ||
| 4.5 x 2.5 x 1.5 | ||
| 5V 250mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-89 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |