PDP SEO Portlet

XC6241B331NR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6241B331NR-G
Secondary Manufacturer Part#: XC6241B331NR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
165 mV
SSOT-24
Surface Mount
6 V
1.6 V
1.6 to 6 V
0.2 %/V
50 mV
260 °C
255@150mA mV
680 mW
0.9 uA
Surface Mount
1
1
4
1
-40 to 105 °C
105 °C
-40 °C
150 mA
150 mA
Fixed
3.3 V
24SSOT
24
Positive Output
2 x 1.25 x 0.9 mm
3.3V 150mA LDO Voltage Regulators
Extended Industrial
SSOT
165@150mA mV
0.6 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50000  Mult:50000  
USD $: