PDP SEO Portlet

XC6233H2519R-G

LDO Regulator Pos 2.5V 0.2A 4-Pin USPQ T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6233H2519R-G
Secondary Manufacturer Part#: XC6233H2519R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6233 series is a 200mA high speed LDO regulator that features high accurate high ripple rejection and low dropout. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit and an inrush current prevention circuit.The output voltage is selectable in 0.05V increments (Accuracy ±1%) within the range of 1.2V to 3.6V.

The CE function enables the circuit to be in stand-by mode as well as the electric charge at the output capacitor CL to be discharged via the internal switch, and the VOUT pin quickly returns to the Low level. The series is also compatible with low ESR ceramic capacitors, which provides stable output voltage. This stability can be maintained even during load fluctuations due to the excellent transient response. The over current prevention circuit will operate when the output current reaches the current limit.

  • Maximum output current: 200mA
  • Input voltage Range: 1.7V-5.5V
  • Output voltage Range: 1.2V-3.6V ( ±1%) 0.05V increments
  • Dropout voltage: 240mV@Iout= 200mA (Vout= 3.0V)
  • Low Power Consumption: 45µA (TYP.)
  • Stand-by current: 0.1µA
  • High Ripple Rejection: 75dB@1kHz
  • CE Pin Function Active High CL Auto Discharge
  • Protection Circuit current Limit 255mA (TYP.)Short Circuit Protection 60mA (TYP.)
  • External Capacitor: Ceramic Capacitor Compatible 1.0µF
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: USP-4, SSOT-24, SOT-25, USPQ-4B04
  • Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.7 V
1.7 to 5.5 V
Gold or Silver over Nickel
0.1 %/V
45 mV
260
0.42@200mA V
0.087 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
2.5 V
4USPQ
4
Positive
1 x 1 x 0.6(Max)
2.5V 200mA LDO Voltage Regulators
Industrial
0.31@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13286
6000+
$0.131
12000+
$0.13034
24000+
$0.12968
48000+
$0.12901