XC6229H2911R-G
LDO Regulator Pos 2.9V 0.3A 4-Pin LGA-B01 T/R
- RoHS 10 Compliant
- Tariff Charges
The XC6229H2911R-G is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. Housed in the ultra-small LGA-4B01 (0.75 x 0.75, h=0.3mm MAX.) package, the XC6229H2911R-G is ideal for space-saving design. The XC6229H2911R-G consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.
- Maximum output current: 300mA
- Input voltage Range: 1.6-5.5V
- Output voltage: 2.9V
- Dropout voltage: 80mV@Iout= 150mA (Vout= 3.0V)
- Low Power Consumption: 100µA
- Stand-by current: 0.1µA
- High Ripple Rejection: 80dB@f= 1kHz
- Protection Circuits current Limit (400mA)Short Circuit Protection Over Heat Protection
- Low ESR Capacitors: CIN = 1.0µF, CL= 1.0µF
- CE Function: Active High CL High Speed Discharge
- Operating Ambient Temperature: -40°C to 85°C
- Small Package: LGA-4B01 (0.75mm×0.75mm×h 0.3MAX.)
- Environmentally Friendly: EU Rohs Compliant, Pb Free.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.6 to 5.5 V | ||
| 0.1 %/V | ||
| 45 mV | ||
| 260 | ||
| 0.3@300mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 2.9 V | ||
| 4LGA-B01 | ||
| 4 | ||
| Positive | ||
| 0.75 x 0.75 x 0.3(Max) | ||
| 2.9V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| LGA-B01 | ||
| 0.19@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |