XC6229H1211R-G
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6229H1211R-G
Secondary Manufacturer Part#: XC6229H1211R-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 1.6 V | ||
| 1.6 to 5.5 V | ||
| Gold | ||
| 0.1 %/V | ||
| 45 mV | ||
| 260 | ||
| 0.625@300mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 1.2 V | ||
| 4LGA-B01 | ||
| 4 | ||
| Positive | ||
| 0.75 x 0.75 x 0.3(Max) | ||
| 1.2V 300mA LDO Voltage Regulators | ||
| Industrial | ||
| LGA-B01 | ||
| 0.47@300mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |