PDP SEO Portlet

XC6227C221MR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6227C221MR-G
Secondary Manufacturer Part#: XC6227C221MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
1.7 V
1.7 to 6 V
Tin
0.1 %/V
70 mV
260 °C
320@300mA mV
250 mW
220 uA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
700 mA
Fixed
2.2 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1 mm
2.2V 700mA LDO Voltage Regulators
Industrial
SOT-25
200@300mA mV
100 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31712
6000+
$0.31552
12000+
$0.31391
24000+
$0.31231
48000+
$0.31071