PDP SEO Portlet

XC6227C181ER-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6227C181ER-G
Secondary Manufacturer Part#: XC6227C181ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
1.7 V
1.7 to 6 V
Gold or Silver over Nickel
0.1 %/V
60 mV
260
0.35@300mA V
0.22 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.7 A
Fixed
1.8 V
6USP-C
6
Positive
2 x 1.8 x 0.6(Max)
1.8V 700mA LDO Voltage Regulators
Industrial
USP-C
0.22@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32474
6000+
$0.3231
12000+
$0.32146
24000+
$0.31982
48000+
$0.31818