PDP SEO Portlet

XC6223T331MR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6223T331MR-G
Secondary Manufacturer Part#: XC6223T331MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.6 V
1.6 to 5.5 V
0.1 %/V
45 mV
0.305@300mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 105 °C
105 °C
-40 °C
0.3 A
Fixed
3.3 V
5SOT-25
T/R
Positive
3.3V 300mA LDO Voltage Regulators
Extended Industrial
0.2@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22571
6000+
$0.21351
12000+
$0.2079
24000+
$0.20256
48000+
$0.1975