PDP SEO Portlet

XC6223T301GR-G

LDO Regulator Pos 3V 0.3A 4-Pin USP T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6223T301GR-G
Secondary Manufacturer Part#: XC6223T301GR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit.

The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors.

The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.

  • Maximum output current: 300mA
  • Input voltage Range: 1.6-5.5V
  • Output voltage s: 2.0-4.0V (Accuracy ±1%) 1.2-1.95V (Accuracy ±20mV) 0.05V increments
  • Dropout voltage: 200mV@Iout= 300mA (Vout= 3.0V)
  • Low Power Consumption: 100µA
  • Stand-by current: 0.1µA High Ripple Rejection: 80dB@f= 1kHz
  • Protection Circuits current Limit (400mA)Short Circuit Protection Over Heat Protection Inrush current Protection
  • Low ESR Capacitors: CIN = 1.0µF, CL= 1.0µF
  • CE Function: Active High
  • Operating Ambient Temperature CL High Speed Discharge: -40°C to 105°C
  • Packages: USPQ-4B03, USP-4 SSOT-24, SOT-25, SOT-89-5
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.6 V
1.6 to 5.5 V
Gold or Silver over Nickel
0.1 %/V
45 mV
260
0.305@300mA V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 105 °C
105 °C
-40 °C
0.3 A
Fixed
3 V
4USP
4
Positive
1.2 x 1.6 x 0.6(Max)
3V 300mA LDO Voltage Regulators
Extended Industrial
USP
0.2@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24714
6000+
$0.24526
12000+
$0.24402
24000+
$0.24278
48000+
$0.24153