PDP SEO Portlet

XC6223N2519R-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6223N2519R-G
Secondary Manufacturer Part#: XC6223N2519R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
1.6 V
1.6 to 5.5 V
Gold or Silver over Nickel
0.1 %/V
45 mV
260
0.35@300mA V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 105 °C
105 °C
-40 °C
0.3 A
Fixed
2.5 V
4USPQ-B03
4
Positive
1 x 1 x 0.4(Max)
2.5V 300mA LDO Voltage Regulators
Extended Industrial
USPQ-B03
0.24@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.26334
10000+
$0.26201
20000+
$0.26068
40000+
$0.25935
80000+
$0.25802