PDP SEO Portlet

XC6223H1819R-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6223H1819R-G
Secondary Manufacturer Part#: XC6223H1819R-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.6 V
1.6 to 5.5 V
Gold or Silver over Nickel
0.1 %/V
45 mV
260
0.41@300mA V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
1.8 V
4USPQ-B03
4
Positive
1 x 1 x 0.4(Max)
1.8V 300mA LDO Voltage Regulators
Industrial
USPQ-B03
0.3@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.24714
10000+
$0.23738
20000+
$0.23618
40000+
$0.23498
80000+
$0.23377