PDP SEO Portlet

XC6222D251PR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6222D251PR-G
Secondary Manufacturer Part#: XC6222D251PR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
1.7 V
1.7 to 6 V
Tin
0.1 %/V
70 mV
260
0.26@300mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.7 A
Fixed
2.5 V
5SOT-89
5
Positive
4.5 x 2.5 x 1.5
2.5V 700mA LDO Voltage Regulators
Industrial
SOT-89
0.16@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.39204
2000+
$0.39006
4000+
$0.38808
8000+
$0.3861
16000+
$0.38412