PDP SEO Portlet

XC6222B121ER-G

LDO Regulator Pos 1.2V 0.7A 6-Pin USP-C T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6222B121ER-G
Secondary Manufacturer Part#: XC6222B121ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6222 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, and a phase compensation circuit.

The CE function enables the entire circuit to be placed in a stand-by state by inputting a low level signal to the CE pin. In this stand-by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto-discharge switch, and as a result the VOUT pin will quickly return to the VSS level. Over-current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit.

  • Maximum output current: 700mA
  • Dropout voltage: 120mV@Iout= 300mA (Vout= 3.0V)
  • Operating voltage Range: 1.7V-6.0V
  • Output voltage: 0.8V-5.0V (0.05V increments)
  • Accuracy: +1% (Vout>2.0V) +0.02V (Vout?2.0V)
  • Low Power Consumption: 100µA High Ripple Rejection: 65dB@1kHz
  • Low ESR Capacitor:: Ceramic capacitor
  • Chip Enable (CE): Active High, CL discharge
  • Standby current below 0.1µA
  • Operating Ambient Temperature: -40°C to 85°C
  • Packages: USP-6C, SOT-25, SOT-89-5
  • Environmentally Friendly: EU Rohs Compliant, Pb Free

Technical Attributes

Find Similar Parts

Description Value
1 %
6 V
1.7 V
1.7 to 6 V
Gold or Silver over Nickel
0.1 %/V
60 mV
260 °C
0.57@300mA V
0.22 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.7 A
Fixed
1.2 V
6USP-C
6
Positive
1.8 x 2 x 0.6(Max) mm
1.2V 700mA LDO Voltage Regulators
Industrial
USP-C
0.42@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37917
6000+
$0.37726
12000+
$0.37534
24000+
$0.37342
48000+
$0.37151