PDP SEO Portlet

XC6221B102MR-G

LDO Regulator Pos 1V 0.25A 5-Pin SOT-25 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6221B102MR-G
Secondary Manufacturer Part#: XC6221B102MR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC6221 series is a high accuracy, low noise, high speed, low dropout CMOS regulator with high ripple rejection. The series includes a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. The CE function enables the entire circuit to be in stand-by state by inputting low level signal. As for the XC6221B/D stand-by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto-discharge switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V-5.00V, using the laser trimming technology set in factory. The current limiter's fold-back circuit also operates as a short circuit protection and an output current limiter at the output pin. The series achieves a fast response with only 25µA of low power consumption. Also the series has low dropout voltage characteristics, which is 80mV at IOUT=100mA and VOUT=3.0V. With the use of small USP-4 and ultra small USPN-4 packages, a small footprint circuit can be designed.

  • Maximum output current: 200mA < up to 250mA (TYP.)
  • Dropout voltage: 80mV@Iout= 100mA,Vout= 3.0V
  • Operating voltage Range: 1.6V-6.0V
  • Output voltage Range: 0.8V-5.00V (0.05V increments)
  • Accuracy ±2% (Vout >1.50V) (Standard)+30mV (Vout?1.45V) (Standard)+1% (Vout >2.00V) (High Accuracy)+20mV (Vout?1.95V) (High Accuracy)
  • Low Power Consumption: 25µA (TYP.)
  • Stand-by current: Less than 0.1µA
  • High Ripple Rejection: 70dB@1kHz
  • CE Function CE Active High Standby current below 0.1µACL High-Speed auto-Discharge (XC6221B/D)CE Pin internally pulled-down (XC6221C/D)
  • Low ESR Capacitor: 1.0µF ceramic capacitor. Low output Noise Operating Ambient Temperature: -40°C to 85°C
  • Available in SOT-25 package. Environmentally Friendly: EU Rohs Compliant, Pb Free.

Technical Attributes

Find Similar Parts

Description Value
6 V
1.6 V
1.6 to 6 V
Tin
0.2 %/V
40 mV
260
0.65@100mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.25 A
Fixed
1 V
5SOT-25
5
Positive
2.9 x 1.6 x 1.1
1V 250mA LDO Voltage Regulators
Industrial
SOT-25
0.33@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2178
6000+
$0.2167
12000+
$0.2156
24000+
$0.2145
48000+
$0.2134