XC6220B381PR-G
LDO Regulator Pos 3.8V 1A 5-Pin SOT-89 T/R
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6220B381PR-G
Secondary Manufacturer Part#: XC6220B381PR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6 V | ||
| 1.6 V | ||
| 1.6 to 6 V | ||
| Tin | ||
| 0.2 %/V | ||
| 45 mV | ||
| 260 °C | ||
| 655@1A mV | ||
| 500 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1 A | ||
| Fixed | ||
| 3.8 V | ||
| 5SOT-89 | ||
| 5 | ||
| Positive | ||
| 4.5 x 2.5 x 1.5 mm | ||
| 3.8V 1.2A LDO Voltage Regulators | ||
| Industrial | ||
| SOT-89 | ||
| 60@300mA mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |