PDP SEO Portlet

XC6220B301PR-G

LDO Voltage Regulator, Fixed, 1.6 V to 6 V, 1 Output, 3V, Positive Output, 1A, 60mV, Surface Mount

Manufacturer:Torex
Avnet Manufacturer Part #: XC6220B301PR-G
Secondary Manufacturer Part#: XC6220B301PR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60mV
SOT-89
Surface Mount
6 V
1.6 V
1
5
85 °C
-40 °C
1A
Fixed
3V
Positive Output
3V 1A LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.46622
2000+
$0.45695
4000+
$0.45039
8000+
$0.44402
16000+
$0.43125