PDP SEO Portlet

XC6220B121ER-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6220B121ER-G
Secondary Manufacturer Part#: XC6220B121ER-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
1.6 V
6 to 1.6 V
0.2 %/V
45 mV
0.46@1A V
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
1.2 A
Fixed
1.2 V
6USP-C EP
6
Positive
1.8 x 2 x 0.6 mm
1.2V 1.2A LDO Voltage Regulators
USP-C EP
0.15@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47286
6000+
$0.4473
12000+
$0.43553
24000+
$0.42436
48000+
$0.41375