PDP SEO Portlet

XC6220B08BPR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6220B08BPR-G
Secondary Manufacturer Part#: XC6220B08BPR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
1.6 V
1.6 to 6 V
Tin
0.2 %/V
45 mV
260 °C
0.575@300mA V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
1.2 A
Fixed
0.8 V
5SOT-89
5
Positive
4.5 x 2.5 x 1.5 mm
850mV 1.2A LDO Voltage Regulators
Industrial
SOT-89
0.4@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.52599
2000+
$0.52333
4000+
$0.52067
8000+
$0.51802
16000+
$0.51536