XC6218P332NR-G
LDO Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SSOT-24 T/R
- RoHS 10 Compliant
- Tariff Charges
XC6218 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 1.0µA (TYP.) and consists of a reference voltage source, an error amplifier, current limit circuit, and a phase compensation circuit plus a driver transistor. Ultra small USP-3 and SSOT-24 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1V increments within a range of 0.9V-4.0V by laser trimming. The series is also compatible with low ESR ceramic capacitors (CL), which give added output stability. The current limiter’s fold-back circuit also operates as a short protect for the output current limiter and the output pin.
- Maximum output current: 200mA (300mA Limit: TYP.)(@Vout= 3.0V, Vin= 4.0V)
- Dropout voltage: 200mV@Iout= 100mA (@Vout= 3.0V)
- Operating voltage Range: 1.5V-6.0V
- Output voltage: 0.9-4.0V (0.1V increments)
- High Accuracy: Setting voltage Accuracy ±2% (1.5
- Setting voltage Accuracy ±30mV (0.9?Vout(T)?1.5V)
- Low Power Supply: 1.0µA (TYP.)
- Operating Ambient Temperature: -40°C to 85°C
- External Capacitor: 0.1µF-1.0µF
- Packages: USP-3, SSOT-24.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.5 V | ||
| 6 to 1.5 V | ||
| 0.15 %/V | ||
| 70 mV | ||
| 260 | ||
| 0.32@100mA V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3.3 V | ||
| 4SSOT-24 | ||
| 4 | ||
| Positive | ||
| 2 x 1.25 x 0.8 mm | ||
| 3.3V 300mA LDO Voltage Regulators | ||
| SSOT-24 | ||
| 0.2@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |