PDP SEO Portlet

XC6218P232NR-G

LDO Regulator Pos 2.3V 0.5A 4-Pin SSOT-24 Embossed T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6218P232NR-G
Secondary Manufacturer Part#: XC6218P232NR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6218 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves very low supply current, 1.0µA (TYP.) and consists of a reference voltage source, an error amplifier, current limit circuit, and a phase compensation circuit plus a driver transistor. Ultra small USP-3 and SSOT-24 packages make high density mounting possible. Therefore, the series is ideal for applications where high density mounting is required such as in mobile phones. Output voltage is selectable in 0.1V increments within a range of 0.9V-4.0V by laser trimming. The series is also compatible with low ESR ceramic capacitors (CL), which give added output stability. The current limiter’s fold-back circuit also operates as a short protect for the output current limiter and the output pin.

  • Maximum output current: 200mA (300mA Limit: TYP.)(@Vout= 3.0V, Vin= 4.0V)
  • Dropout voltage: 200mV@Iout= 100mA (@Vout= 3.0V)
  • Operating voltage Range: 1.5V-6.0V
  • Output voltage: 0.9-4.0V (0.1V increments)
  • High Accuracy: Setting voltage Accuracy ±2% (1.5
  • Setting voltage Accuracy ±30mV (0.9?Vout(T)?1.5V)
  • Low Power Supply: 1.0µA (TYP.)
  • Operating Ambient Temperature: -40°C to 85°C
  • External Capacitor: 0.1µF-1.0µF
  • Packages: USP-3, SSOT-24.

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
1.5 to 6 V
Tin
0.15 %/V
70 mV
260
0.48@100mA V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
2.3 V
4SSOT-24
4
Positive
2 x 1.25 x 0.9
2.3V 300mA LDO Voltage Regulators
Industrial
SSOT-24
0.29@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28908
6000+
$0.28762
12000+
$0.28616
24000+
$0.2847
48000+
$0.28324