PDP SEO Portlet

XC6218P122NR-G

LDO Regulator Pos 1.2V 0.2A 4-Pin SSOT-24 T/R

Manufacturer:Torex
Avnet Manufacturer Part #: XC6218P122NR-G
Secondary Manufacturer Part#: XC6218P122NR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
1.5 V
1.5 to 6 V
Tin
0.15 %/V
70 mV
260 °C
1.07@100mA V
150 mW
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
1.2 V
4SSOT-24
4
Positive
2 x 1.25 x 0.9 mm
1.2V 300mA LDO Voltage Regulators
Industrial
SSOT-24
600@100mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28143
6000+
$0.26622
12000+
$0.25921
24000+
$0.25256
48000+
$0.24625