XC6217B302GR-G
Manufacturer:Torex
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XC6217B302GR-G
Secondary Manufacturer Part#: XC6217B302GR-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.6 V | ||
| 1.8 to 6 V | ||
| 0.2 %/V | ||
| 40 mV | ||
| 260 °C | ||
| 140@100mA mV | ||
| 120 mW | ||
| 8 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 200 mA | ||
| Fixed | ||
| 3 V | ||
| 4USP | ||
| 4 | ||
| Positive | ||
| 1.6 x 1.2 x 0.6(Max) mm | ||
| 3V 250mA LDO Voltage Regulators | ||
| Industrial | ||
| USP | ||
| 80@100mA mV | ||
| 4.5 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |