PDP SEO Portlet

XC6216D802FR-G

Manufacturer:Torex
Avnet Manufacturer Part #: XC6216D802FR-G
Secondary Manufacturer Part#: XC6216D802FR-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2
28 V
2 V
2 to 28 V
Tin
0.3 %/V
140 mV
260 °C
1.15@100mA V
0.009 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
8 V
3SOT-223
3
Positive
6.6 x 3.5 x 1.68
8V 150mA LDO Voltage Regulators
Industrial
SOT-223
0.8@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.46143
2000+
$0.43649
4000+
$0.425
8000+
$0.4141
16000+
$0.40375